NMF0505SC | |
---|---|
DigiKey Part Number | 811-1496-5-ND |
Manufacturer | |
Manufacturer Product Number | NMF0505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 50% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
5 | ¥67.15600 | ¥335.78 |
10 | ¥66.66400 | ¥666.64 |
25 | ¥65.92480 | ¥1,648.12 |
50 | ¥64.28280 | ¥3,214.14 |
100 | ¥61.08090 | ¥6,108.09 |
250 | ¥57.14024 | ¥14,285.06 |
500 | ¥53.28196 | ¥26,640.98 |
1,000 | ¥49.91569 | ¥49,915.69 |