NME2415SC | |
---|---|
DigiKey Part Number | 811-1494-5-ND |
Manufacturer | |
Manufacturer Product Number | NME2415SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME2415SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
5 | ¥82.67200 | ¥413.36 |
10 | ¥82.09800 | ¥820.98 |
25 | ¥81.11280 | ¥2,027.82 |
50 | ¥79.14260 | ¥3,957.13 |
100 | ¥75.20180 | ¥7,520.18 |
250 | ¥70.27624 | ¥17,569.06 |
500 | ¥65.59634 | ¥32,798.17 |
1,000 | ¥61.49160 | ¥61,491.60 |