MGN1S1212MC-R7 | |
---|---|
DigiKey Part Number | 811-MGN1S1212MC-R7TR-ND - Tape & Reel (TR) 811-MGN1S1212MC-R7CT-ND - Cut Tape (CT) 811-MGN1S1212MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1S1212MC-R7 |
Description | DC-DC 1W SM 12-12V GAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83.3mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, 8 Leads | |
Size / Dimension | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
5 | ¥31.77200 | ¥158.86 |
10 | ¥31.52600 | ¥315.26 |
25 | ¥31.19720 | ¥779.93 |
50 | ¥30.45840 | ¥1,522.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
155 | ¥28.89852 | ¥4,479.27 |
310 | ¥27.01026 | ¥8,373.18 |
775 | ¥25.20421 | ¥19,533.26 |
1,085 | ¥23.64439 | ¥25,654.16 |