MGJ6D12H24MC-R7 | |
---|---|
DigiKey Part Number | 811-3260-2-ND - Tape & Reel (TR) 811-3260-1-ND - Cut Tape (CT) 811-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D12H24MC-R7 |
Description | DC DC CONVERTER 24V 24V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D12H24MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.16" L x 0.89" W x 0.56" H (29.5mm x 22.6mm x 14.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.91000 | ¥138.91 |
5 | ¥138.25400 | ¥691.27 |
10 | ¥137.26800 | ¥1,372.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
23 | ¥137.26783 | ¥3,157.16 |
46 | ¥135.70804 | ¥6,242.57 |
69 | ¥132.34319 | ¥9,131.68 |
115 | ¥125.69278 | ¥14,454.67 |
575 | ¥109.76510 | ¥63,114.93 |