MGJ1D122005SC | |
---|---|
DigiKey Part Number | 811-MGJ1D122005SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ1D122005SC |
Description | DC-DC 1W TH 12-20/5V 5.2KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 40mA, 40mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 40mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
5 | ¥39.81800 | ¥199.09 |
10 | ¥39.48900 | ¥394.89 |
25 | ¥39.07880 | ¥976.97 |
50 | ¥38.09340 | ¥1,904.67 |
100 | ¥36.20520 | ¥3,620.52 |
250 | ¥33.82440 | ¥8,456.10 |
500 | ¥31.60792 | ¥15,803.96 |
1,000 | ¥29.55530 | ¥29,555.30 |