IRE-24/5-Q12P-C | |
---|---|
DigiKey Part Number | 811-IRE-24/5-Q12P-C-ND |
Manufacturer | |
Manufacturer Product Number | IRE-24/5-Q12P-C |
Description | DC DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.828 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.41" L x 1.01" W x 0.50" H (61.2mm x 25.7mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥680.35000 | ¥680.35 |
5 | ¥663.20400 | ¥3,316.02 |
10 | ¥631.23500 | ¥6,312.35 |
25 | ¥595.30280 | ¥14,882.57 |
50 | ¥563.34860 | ¥28,167.43 |
100 | ¥540.11480 | ¥54,011.48 |