78253/55JVC | |
---|---|
DigiKey Part Number | 811-2416-ND |
Manufacturer | |
Manufacturer Product Number | 78253/55JVC |
Description | TRANSFORMER 360UH MAX253 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 360 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.002 lb (0.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
5 | ¥29.32200 | ¥146.61 |
10 | ¥29.15000 | ¥291.50 |
25 | ¥28.72160 | ¥718.04 |
50 | ¥28.03580 | ¥1,401.79 |
100 | ¥26.57840 | ¥2,657.84 |
250 | ¥24.86364 | ¥6,215.91 |
500 | ¥23.23464 | ¥11,617.32 |
1,000 | ¥21.77728 | ¥21,777.28 |