78253/55JVC-R | |
---|---|
DigiKey Part Number | 811-3832-2-ND - Tape & Reel (TR) 811-3832-1-ND - Cut Tape (CT) 811-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78253/55JVC-R |
Description | TRANSFORMER 240UH MAX253 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 240 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.78000 | ¥21.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.23572 | ¥11,617.86 |
1,000 | ¥21.77831 | ¥21,778.31 |