3020-01103-0 | |
---|---|
DigiKey Part Number | 811-1097-ND |
Manufacturer | |
Manufacturer Product Number | 3020-01103-0 |
Description | RES CHAS MNT 100 UOHM .25% 25W |
Customer Reference | |
Detailed Description | 100 µOhms ±0.25% 25W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 3020-01103-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 100 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 25W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.250" L x 1.750" W (82.55mm x 44.45mm) | |
Height - Seated (Max) | 1.750" (44.45mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |