Meters

Results: 2
Voltage - Supply
5 ~ 40VDC8 ~ 36VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
0
In Stock
Check Lead Time
1 : ¥579.36000
Box
Box
Active
Ammeter
Current
0 ~ 1000A
LED - Red Characters
3.5
0.370" (9.40mm)
-
8 ~ 36VDC
Rectangular - 33.93mm x 21.29mm
Panel Mount - Bezel
Screw Terminal
-
-
0
In Stock
Check Lead Time
1 : ¥490.95000
Box
Box
Active
Ammeter
Current
0 ~ 1000A
LED - Red Characters
3.5
0.370" (9.40mm)
-
5 ~ 40VDC
Rectangular - 33.93mm x 21.29mm
Panel Mount - Bezel
Screw Terminal
-
-
Showing
of 2

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.