18R334C | |
---|---|
DigiKey Part Number | 811-1314-ND |
Manufacturer | |
Manufacturer Product Number | 18R334C |
Description | FIXED IND 330UH 730MA 335MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 730 mA 335mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 18R334C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 335mOhm Max | |
Q @ Freq | 49 @ 100kHz | |
Frequency - Self Resonant | 3.57MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.539" Dia (13.70mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥11.41120 | ¥285.28 |
50 | ¥11.08280 | ¥554.14 |
100 | ¥10.59030 | ¥1,059.03 |
250 | ¥9.85140 | ¥2,462.85 |
500 | ¥9.19466 | ¥4,597.33 |
1,000 | ¥8.70208 | ¥8,702.08 |