PRF15BA102RB6RC | |
---|---|
DigiKey Part Number | PRF15BA102RB6RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRF15BA102RB6RC |
Description | SENSOR PTC 1KOHM 5% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15BA102RB6RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49044 | ¥4,904.40 |