PRF15BD102RB6RC | |
---|---|
DigiKey Part Number | 490-12114-2-ND - Tape & Reel (TR) 490-12114-1-ND - Cut Tape (CT) 490-12114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF15BD102RB6RC |
Description | SENSOR PTC 1KOHM 50% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15BD102RB6RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥1.94720 | ¥48.68 |
50 | ¥1.82900 | ¥91.45 |
100 | ¥1.55900 | ¥155.90 |
500 | ¥1.28890 | ¥644.45 |
1,000 | ¥1.07914 | ¥1,079.14 |
5,000 | ¥0.95923 | ¥4,796.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49044 | ¥4,904.40 |
20,000 | ¥0.48198 | ¥9,639.60 |
30,000 | ¥0.47352 | ¥14,205.60 |