TPS563212DRLR | |
---|---|
DigiKey Part Number | 296-TPS563212DRLRTR-ND - Tape & Reel (TR) 296-TPS563212DRLRCT-ND - Cut Tape (CT) 296-TPS563212DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563212DRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563212DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.70024 | ¥6,800.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11160 | ¥102.79 |
100 | ¥3.35620 | ¥335.62 |
250 | ¥3.11776 | ¥779.44 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.12273 | ¥2,122.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25760 | ¥106.44 |
100 | ¥3.47530 | ¥347.53 |
250 | ¥3.22844 | ¥807.11 |
500 | ¥2.74760 | ¥1,373.80 |
1,000 | ¥2.19807 | ¥2,198.07 |