NXFT15WF104FEAB021 | |
---|---|
DigiKey Part Number | 490-NXFT15WF104FEAB021-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FEAB021 |
Description | NTC TEMP SENSOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 0.83" (21.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.32010 | ¥232.01 |
1,000 | ¥1.76544 | ¥1,765.44 |
5,000 | ¥1.56366 | ¥7,818.30 |
10,000 | ¥1.44764 | ¥14,476.40 |