NXFT15WF104FA2B025 | |
---|---|
DigiKey Part Number | 490-5631-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FA2B025 |
Description | THERM NTC 100KOHM 4250K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.76800 | ¥37.68 |
25 | ¥3.24760 | ¥81.19 |
50 | ¥3.13120 | ¥156.56 |
100 | ¥2.66820 | ¥266.82 |
500 | ¥2.31992 | ¥1,159.96 |
1,000 | ¥2.04219 | ¥2,042.19 |