NFZ15SG331SN11D | |
---|---|
DigiKey Part Number | 490-18368-2-ND - Tape & Reel (TR) 490-18368-1-ND - Cut Tape (CT) 490-18368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG331SN11D |
Description | FERRITE BEAD 0402 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 650mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG331SN11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.99500 | ¥9.95 |
25 | ¥0.91480 | ¥22.87 |
50 | ¥0.85860 | ¥42.93 |
100 | ¥0.80760 | ¥80.76 |
250 | ¥0.74436 | ¥186.09 |
500 | ¥0.70000 | ¥350.00 |
1,000 | ¥0.65842 | ¥658.42 |
5,000 | ¥0.57101 | ¥2,855.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.54767 | ¥5,476.70 |