2SA2094TLQ | |
---|---|
DigiKey Part Number | 2SA2094TLQTR-ND - Tape & Reel (TR) 2SA2094TLQCT-ND - Cut Tape (CT) 2SA2094TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2094TLQ |
Description | TRANS PNP 60V 2A TSMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 300MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2094TLQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.17720 | ¥217.72 |
500 | ¥1.70008 | ¥850.04 |
1,000 | ¥1.38187 | ¥1,381.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23527 | ¥3,705.81 |
6,000 | ¥1.17247 | ¥7,034.82 |
9,000 | ¥1.08873 | ¥9,798.57 |
30,000 | ¥1.06360 | ¥31,908.00 |
75,000 | ¥1.03649 | ¥77,736.75 |