NCP21XM472J03RA | |
---|---|
DigiKey Part Number | 490-2453-2-ND - Tape & Reel (TR) 490-2453-1-ND - Cut Tape (CT) 490-2453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP21XM472J03RA |
Description | THERM NTC 4.7KOHM 3500K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP21XM472J03RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.15280 | ¥28.82 |
50 | ¥1.08360 | ¥54.18 |
100 | ¥0.92360 | ¥92.36 |
500 | ¥0.76352 | ¥381.76 |
1,000 | ¥0.63930 | ¥639.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.60377 | ¥2,415.08 |
8,000 | ¥0.53273 | ¥4,261.84 |
12,000 | ¥0.51497 | ¥6,179.64 |
20,000 | ¥0.50610 | ¥10,122.00 |
28,000 | ¥0.49722 | ¥13,922.16 |