MF-LSMF075X-2 | |
---|---|
DigiKey Part Number | 118-MF-LSMF075X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF075X-2CT-ND - Cut Tape (CT) 118-MF-LSMF075X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF075X-2 |
Description | 2920 RESETTABLE SMD PPTC 0.75A/3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | - | |
Current - Hold (Ih) (Max) | 750 mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.66400 | ¥28.32 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥4.61400 | ¥230.70 |
100 | ¥3.83070 | ¥383.07 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥2.96012 | ¥1,480.06 |
1,000 | ¥2.61195 | ¥2,611.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.35076 | ¥14,104.56 |
12,000 | ¥2.26369 | ¥27,164.28 |