NCP18WM224E03RB | |
---|---|
DigiKey Part Number | 490-8456-2-ND - Tape & Reel (TR) 490-8456-1-ND - Cut Tape (CT) 490-8456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WM224E03RB |
Description | THERM NTC 220KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WM224E03RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4582K | |
B25/100 | 4614K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.30720 | ¥32.68 |
50 | ¥1.22820 | ¥61.41 |
100 | ¥1.04680 | ¥104.68 |
500 | ¥0.86548 | ¥432.74 |
1,000 | ¥0.72452 | ¥724.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.68427 | ¥2,737.08 |
8,000 | ¥0.60377 | ¥4,830.16 |
12,000 | ¥0.58364 | ¥7,003.68 |
20,000 | ¥0.57358 | ¥11,471.60 |
28,000 | ¥0.56352 | ¥15,778.56 |