MMDT3904-TP | |
---|---|
DigiKey Part Number | MMDT3904-TPTR-ND - Tape & Reel (TR) MMDT3904-TPCT-ND - Cut Tape (CT) MMDT3904-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904-TP |
Description | TRANS 2NPN 40V 0.2A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.76100 | ¥76.10 |
500 | ¥0.67418 | ¥337.09 |
1,000 | ¥0.52461 | ¥524.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46952 | ¥1,408.56 |
6,000 | ¥0.46180 | ¥2,770.80 |