LBUA2ZZ2DK-882 | |
---|---|
DigiKey Part Number | 490-LBUA2ZZ2DK-882TR-ND - Tape & Reel (TR) 490-LBUA2ZZ2DK-882CT-ND - Cut Tape (CT) 490-LBUA2ZZ2DK-882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBUA2ZZ2DK-882 |
Description | RF TXRX MOD BT ISM>1GHZ CHIP SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.0, UWB Transceiver Module 6.25GHz ~ 8.25GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 6.25GHz ~ 8.25GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PIO, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | QN9090, SR040 | |
Memory Size | 640kB Flash, 152kB RAM | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 127-FLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.99000 | ¥180.99 |
10 | ¥167.06600 | ¥1,670.66 |
25 | ¥153.14760 | ¥3,828.69 |
100 | ¥141.54530 | ¥14,154.53 |
250 | ¥134.58376 | ¥33,645.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥125.30198 | ¥62,650.99 |