LBUA2ZZ2DK-EVK | |
---|---|
DigiKey Part Number | 490-LBUA2ZZ2DK-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBUA2ZZ2DK-EVK |
Description | EVAL KIT NPX SR040 UWB MODULE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - LBUA2ZZ2DK Transceiver; Bluetooth® 5.x 6.25GHz ~ 8.25GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 6.25GHz ~ 8.25GHz | |
For Use With/Related Products | LBUA2ZZ2DK | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥842.81000 | ¥842.81 |
10 | ¥794.62600 | ¥7,946.26 |
25 | ¥746.47160 | ¥18,661.79 |
100 | ¥698.31120 | ¥69,831.12 |