GRM-KIT-OVER100-DE-D | |
---|---|
DigiKey Part Number | 490-GRM-KIT-OVER100-DE-D-ND |
Manufacturer | |
Manufacturer Product Number | GRM-KIT-OVER100-DE-D |
Description | KIT MLCC 0805-1210 OVER 100UF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100µF ~ 330µF 2.5V, 10V Surface Mount, MLCC 400 Pieces (20 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100µF ~ 330µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 2.5V, 10V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 400 Pieces (20 Values - 20 Each) | |
Packages Included | 0805, 1206, 1210 (2012, 3216, 3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,301.11000 | ¥1,301.11 |
10 | ¥1,129.43800 | ¥11,294.38 |