GCJ-KIT-X7-DE-B | |
---|---|
DigiKey Part Number | 490-GCJ-KIT-X7-DE-B-ND |
Manufacturer | |
Manufacturer Product Number | GCJ-KIT-X7-DE-B |
Description | CLASS 2 AUTOMOTIVE AEC-Q200 QUAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Tolerance | - | |
Applications | Automotive, Boardflex Sensitive | |
Features | Soft Termination | |
Quantity | - | |
Packages Included | 0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.36000 | ¥884.36 |
10 | ¥767.82200 | ¥7,678.22 |