MMZ2012-1-KIT | |
---|---|
DigiKey Part Number | 445-173063-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MMZ2012-1-KIT |
Description | Z 2012 1500-400MA 15-2000OHM |
Customer Reference | |
Detailed Description | Ferrite Beads and Chips Kit 520 Pieces (26 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrite Beads and Chips | |
Quantity | 520 Pieces (26 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.53000 | ¥324.53 |
10 | ¥281.71900 | ¥2,817.19 |