ECASD40J157M015K00 | |
---|---|
DigiKey Part Number | 490-ECASD40J157M015K00TR-ND - Tape & Reel (TR) 490-ECASD40J157M015K00CT-ND - Cut Tape (CT) 490-ECASD40J157M015K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD40J157M015K00 |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥9.53200 | ¥95.32 |
50 | ¥8.69580 | ¥434.79 |
100 | ¥7.12360 | ¥712.36 |
500 | ¥5.68546 | ¥2,842.73 |
1,000 | ¥5.01660 | ¥5,016.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.68213 | ¥14,046.39 |
6,000 | ¥4.51493 | ¥27,089.58 |
9,000 | ¥4.34770 | ¥39,129.30 |
15,000 | ¥4.26410 | ¥63,961.50 |