ECASD31E156M040KA0 | |
---|---|
DigiKey Part Number | 490-ECASD31E156M040KA0TR-ND - Tape & Reel (TR) 490-ECASD31E156M040KA0CT-ND - Cut Tape (CT) 490-ECASD31E156M040KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD31E156M040KA0 |
Description | CAP ALUM POLY 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥8.39900 | ¥83.99 |
50 | ¥7.65980 | ¥382.99 |
100 | ¥6.27560 | ¥627.56 |
500 | ¥5.00830 | ¥2,504.15 |
1,000 | ¥4.41917 | ¥4,419.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.12455 | ¥12,373.65 |
6,000 | ¥3.97724 | ¥23,863.44 |
9,000 | ¥3.82994 | ¥34,469.46 |
15,000 | ¥3.75628 | ¥56,344.20 |