CSTLS4M00G56Z-B0 | |
---|---|
DigiKey Part Number | 490-18260-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G56Z-B0 |
Description | CERAMIC RES 4.0000MHZ 47PF T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 47 pF -0.6, +0.2% -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | -0.6, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.29700 | ¥12.97 |
50 | ¥1.16420 | ¥58.21 |
100 | ¥1.03530 | ¥103.53 |
500 | ¥0.98320 | ¥491.60 |
1,000 | ¥0.82804 | ¥828.04 |
2,500 | ¥0.77625 | ¥1,940.62 |
5,000 | ¥0.75039 | ¥3,751.95 |
10,000 | ¥0.72452 | ¥7,245.20 |