9012-12-11 | |
---|---|
DigiKey Part Number | 306-1137-ND |
Manufacturer | |
Manufacturer Product Number | 9012-12-11 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9012-12-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.52000 | ¥97.52 |
10 | ¥91.40300 | ¥914.03 |
39 | ¥81.24949 | ¥3,168.73 |
78 | ¥77.18705 | ¥6,020.59 |
117 | ¥73.12479 | ¥8,555.60 |
273 | ¥64.99971 | ¥17,744.92 |
507 | ¥60.93706 | ¥30,895.09 |
1,014 | ¥56.87461 | ¥57,670.85 |