CSTLS4M00G56-B0 | |
---|---|
DigiKey Part Number | 490-7036-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G56-B0 |
Description | CERAMIC RES 4.0000MHZ 47PF T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M00G56-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.34300 | ¥13.43 |
50 | ¥1.20540 | ¥60.27 |
100 | ¥1.07200 | ¥107.20 |
500 | ¥1.01810 | ¥509.05 |
1,000 | ¥0.85743 | ¥857.43 |
2,500 | ¥0.80381 | ¥2,009.53 |
5,000 | ¥0.77703 | ¥3,885.15 |
10,000 | ¥0.75023 | ¥7,502.30 |