BLM21BD601SN1D | |
---|---|
DigiKey Part Number | 490-1046-2-ND - Tape & Reel (TR) 490-1046-1-ND - Cut Tape (CT) 490-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD601SN1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD601SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.77400 | ¥7.74 |
25 | ¥0.60200 | ¥15.05 |
50 | ¥0.49820 | ¥24.91 |
100 | ¥0.43020 | ¥43.02 |
250 | ¥0.34412 | ¥86.03 |
500 | ¥0.30962 | ¥154.81 |
1,000 | ¥0.30281 | ¥302.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30286 | ¥1,211.44 |