BLM18SG121TN1D

DigiKey Part Number
490-3996-2-ND - Tape & Reel (TR)
490-3996-1-ND - Cut Tape (CT)
490-3996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG121TN1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG121TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.11000¥1.11
10¥0.92700¥9.27
25¥0.72080¥18.02
50¥0.59680¥29.84
100¥0.51430¥51.43
250¥0.41144¥102.86
500¥0.37032¥185.16
1,000¥0.30868¥308.68
5,000¥0.28809¥1,440.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.27779¥2,777.90
20,000¥0.26442¥5,288.40
30,000¥0.25722¥7,716.60
Manufacturers Standard Package