BLM18HD601SN1D | |
---|---|
DigiKey Part Number | 490-1030-2-ND - Tape & Reel (TR) 490-1030-1-ND - Cut Tape (CT) 490-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HD601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HD601SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.86700 | ¥8.67 |
25 | ¥0.67680 | ¥16.92 |
50 | ¥0.55940 | ¥27.97 |
100 | ¥0.48290 | ¥48.29 |
250 | ¥0.38628 | ¥96.57 |
500 | ¥0.34770 | ¥173.85 |
1,000 | ¥0.34005 | ¥340.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34005 | ¥1,360.20 |