HSML-C265 | |
---|---|
DigiKey Part Number | 516-HSML-C265TR-ND - Tape & Reel (TR) 516-HSML-C265CT-ND - Cut Tape (CT) 516-HSML-C265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C265 |
Description | LED ORG CLEAR CHIP SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.22200 | ¥32.22 |
100 | ¥1.85410 | ¥185.41 |
1,000 | ¥1.45107 | ¥1,451.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33016 | ¥3,990.48 |
6,000 | ¥1.20924 | ¥7,255.44 |
15,000 | ¥1.12863 | ¥16,929.45 |
30,000 | ¥1.08832 | ¥32,649.60 |
75,000 | ¥1.04801 | ¥78,600.75 |