BLM15PE471SH1D | |
---|---|
DigiKey Part Number | 490-BLM15PE471SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE471SH1DCT-ND - Cut Tape (CT) 490-BLM15PE471SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE471SH1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 750mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE471SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.36680 | ¥34.17 |
50 | ¥1.20540 | ¥60.27 |
100 | ¥1.05500 | ¥105.50 |
250 | ¥1.00484 | ¥251.21 |
500 | ¥0.94448 | ¥472.24 |
1,000 | ¥0.72345 | ¥723.45 |
2,500 | ¥0.68326 | ¥1,708.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62296 | ¥6,229.60 |
30,000 | ¥0.60287 | ¥18,086.10 |
50,000 | ¥0.58277 | ¥29,138.50 |