SZSMF4L58CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L58CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L58CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L58CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L58CAT3G |
Description | ZEN TVS 400W 58V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.08000 | ¥40.80 |
100 | ¥2.82580 | ¥282.58 |
500 | ¥2.36146 | ¥1,180.73 |
1,000 | ¥2.00976 | ¥2,009.76 |
2,000 | ¥1.78995 | ¥3,579.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.69574 | ¥8,478.70 |
10,000 | ¥1.57013 | ¥15,701.30 |
25,000 | ¥1.54500 | ¥38,625.00 |
50,000 | ¥1.53934 | ¥76,967.00 |