BLM15AG100SH1D | |
---|---|
DigiKey Part Number | 490-7803-2-ND - Tape & Reel (TR) 490-7803-1-ND - Cut Tape (CT) 490-7803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG100SH1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG100SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.67200 | ¥6.72 |
25 | ¥0.61200 | ¥15.30 |
50 | ¥0.55080 | ¥27.54 |
100 | ¥0.40470 | ¥40.47 |
250 | ¥0.29416 | ¥73.54 |
500 | ¥0.26966 | ¥134.83 |
1,000 | ¥0.23293 | ¥232.93 |
5,000 | ¥0.18388 | ¥919.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17775 | ¥1,777.50 |
20,000 | ¥0.17162 | ¥3,432.40 |
30,000 | ¥0.15936 | ¥4,780.80 |
50,000 | ¥0.15752 | ¥7,876.00 |