1225AS-H-1R0N=P2 | |
---|---|
DigiKey Part Number | 490-14140-2-ND - Tape & Reel (TR) 490-14140-1-ND - Cut Tape (CT) 490-14140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1225AS-H-1R0N=P2 |
Description | FIXED IND 1UH 2.7A 43 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1225AS-H-1R0N=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.27520 | ¥256.88 |
50 | ¥9.65760 | ¥482.88 |
100 | ¥8.01330 | ¥801.33 |
250 | ¥7.39708 | ¥1,849.27 |
500 | ¥6.98612 | ¥3,493.06 |
1,000 | ¥6.36976 | ¥6,369.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40855 | ¥2,817.10 |