![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
1225AS
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
1225AS-H-4R7M=P2 FIXED IND 4.7UH 1.4A 126MOHM SMD | FIXED IND 4.7UH 1.4A 126MOHM SMD | 9,042 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-2R2M=P2 FIXED IND 2.2UH 2A 70 MOHM SMD | FIXED IND 2.2UH 2A 70 MOHM SMD | 5,759 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-100M=P2 FIXED IND 10UH 850MA 300MOHM SMD | FIXED IND 10UH 850MA 300MOHM SMD | 2,859 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-1R5N=P2 FIXED IND 1.5UH 2.4A 52 MOHM SMD | FIXED IND 1.5UH 2.4A 52 MOHM SMD | 1,740 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-120M=P2 FIXED IND 12UH 760MA 350MOHM SMD | FIXED IND 12UH 760MA 350MOHM SMD | 356 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-1R0N=P2 FIXED IND 1UH 2.7A 43 MOHM SMD | FIXED IND 1UH 2.7A 43 MOHM SMD | 3,549 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-R47N=P2 FIXED IND 470NH 3.1A 31 MOHM SMD | FIXED IND 470NH 3.1A 31 MOHM SMD | 1,775 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-R68N=P2 FIXED IND 680NH 2.9A 37MOHM SMD | FIXED IND 680NH 2.9A 37MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-3R3M=P2 FIXED IND 3.3UH 1.5A 96 MOHM SMD | FIXED IND 3.3UH 1.5A 96 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1225AS-H-6R8M=P2 FIXED IND 6.8UH 1.1A 204MOHM SMD | FIXED IND 6.8UH 1.1A 204MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |