MTCDTIP-266A-915 | |
---|---|
DigiKey Part Number | 881-1318-ND |
Manufacturer | |
Manufacturer Product Number | MTCDTIP-266A-915 |
Description | ETHERNET LORA IP67 BASE STATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 48VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,499.43000 | ¥10,499.43 |