MTCAP2-915-042A-POE | |
---|---|
DigiKey Part Number | 881-MTCAP2-915-042A-POE-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP2-915-042A-POE |
Description | ETHERNET ONLY ACCESS POINT 8-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa Access Point Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | LoRa | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,922.69000 | ¥2,922.69 |