MTCAP-868-001A | |
---|---|
DigiKey Part Number | 591-1323-ND |
Manufacturer | |
Manufacturer Product Number | MTCAP-868-001A |
Description | ETHERNET MPOWER ACCESS POINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G LoRa Gateway EU Carriers Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,498.68000 | ¥3,498.68 |
10 | ¥3,269.29600 | ¥32,692.96 |