AN868-915A-1HRA | |
---|---|
DigiKey Part Number | AN868-915A-1HRA-ND |
Manufacturer | |
Manufacturer Product Number | AN868-915A-1HRA |
Description | RF ANT 868MHZ/915MHZ WHIP TILT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868MHz, 915MHz ISM, LoRa Whip, Tilt RF Antenna 868MHz ~ 915MHz 3dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 868MHz ~ 915MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | ISM, LoRa | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.97000 | ¥183.97 |
10 | ¥169.65000 | ¥1,696.50 |
25 | ¥162.02640 | ¥4,050.66 |
100 | ¥144.86920 | ¥14,486.92 |
250 | ¥138.19780 | ¥34,549.45 |
500 | ¥131.52624 | ¥65,763.12 |