MTCDT-246A-868-EU-GB | |
---|---|
DigiKey Part Number | 591-1327-ND |
Manufacturer | |
Manufacturer Product Number | MTCDT-246A-868-EU-GB |
Description | PROGRAMMABLE GATEWAY W/MTAC- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE Gateway EU Carriers Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth, HSPA+, LoRa, LTE | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IoT Gateway | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,041.22000 | ¥5,041.22 |