BU-P5168-2 | |
---|---|
DigiKey Part Number | 314-1185-ND |
Manufacturer | |
Manufacturer Product Number | BU-P5168-2 |
Description | CONN BANANA JACK RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | -70°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥25.09700 | ¥250.97 |
100 | ¥23.92420 | ¥2,392.42 |
500 | ¥23.14032 | ¥11,570.16 |
1,000 | ¥21.96287 | ¥21,962.87 |