BU-P3690-2 | |
---|---|
DigiKey Part Number | 314-1404-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3690-2 |
Description | CONN BANANA PLUG MINI SLDR 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.61000 | ¥257.61 |
10 | ¥214.10400 | ¥2,141.04 |
100 | ¥204.06950 | ¥20,406.95 |