Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper | |
Body Material | Copper | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥41.38400 | ¥413.84 |
25 | ¥37.33680 | ¥933.42 |
50 | ¥34.59480 | ¥1,729.74 |
100 | ¥32.10410 | ¥3,210.41 |
250 | ¥29.16312 | ¥7,290.78 |
500 | ¥27.17922 | ¥13,589.61 |
1,000 | ¥25.38290 | ¥25,382.90 |
2,500 | ¥23.26890 | ¥58,172.25 |