Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper | |
Body Material | Copper | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.50000 | ¥60.50 |
10 | ¥46.33400 | ¥463.34 |
25 | ¥41.80920 | ¥1,045.23 |
50 | ¥38.74880 | ¥1,937.44 |
100 | ¥35.96830 | ¥3,596.83 |
250 | ¥32.68632 | ¥8,171.58 |
500 | ¥30.47272 | ¥15,236.36 |
1,000 | ¥28.46902 | ¥28,469.02 |
2,500 | ¥26.11087 | ¥65,277.17 |